
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.050 (CNY12.4865) |
| 10+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY6.870 (CNY7.7631) |
| 100+ | CNY6.490 (CNY7.3337) |
| 250+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.660 (CNY6.3958) |
| 1000+ | CNY5.630 (CNY6.3619) |
| 2500+ | CNY5.600 (CNY6.328) |
Product Information
Product Overview
The MC33151PG is a dual inverting high speed MOSFET Driver specifically designed for applications that require low current digital circuitry to drive large capacitive loads with high slew rates. This device features low input current making them CMOS and LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time and two high current totem pole outputs ideally suited for driving power MOSFET. Also included is an under-voltage lockout with hysteresis to prevent erratic system operation at low supply voltages.
- Low standby current
- Efficient high frequency operation
- Enhanced system performance with common switching regulator control ICs
- Pin out equivalent to DS0026 and MMH0026
Applications
Industrial, Signal Processing, Motor Drive & Control
Technical Specifications
2Channels
Low Side
8Pins
Through Hole
1.5A
6.5V
-40°C
35ns
-
-
Non-Isolated
MOSFET
DIP
Inverting
1.5A
18V
85°C
36ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
