Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33077DR2GCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2844925RL
Cut Tape2844925
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.390 | CNY3.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.390 (CNY3.8307) |
| 10+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 2500+ | CNY1.450 (CNY1.6385) |
| 5000+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33077DR2GCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2844925RL
Cut Tape2844925
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product37MHz
Slew Rate Typ11V/µs
Supply Voltage Range± 2.5V to ± 18V, 5V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage130µV
Input Bias Current280nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth37MHz
No. of Amplifiers2 Amplifier
Slew Rate11V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
11V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
130µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
37MHz
Supply Voltage Range
± 2.5V to ± 18V, 5V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
280nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
37MHz
Slew Rate
11V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
