Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33072ADR2GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2531382RL
Cut Tape2531382
Your Part Number
3,228 In Stock
Need more?
3,228 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.530 | CNY3.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.530 (CNY3.9889) |
| 10+ | CNY2.500 (CNY2.825) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2500+ | CNY1.620 (CNY1.8306) |
| 5000+ | CNY1.580 (CNY1.7854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33072ADR2GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2531382RL
Cut Tape2531382
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4.5MHz
Slew Rate Typ13V/µs
Supply Voltage Range3V to 44V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth4.5MHz
No. of Amplifiers2 Amplifier
Slew Rate13V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
13V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
4.5MHz
Supply Voltage Range
3V to 44V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
4.5MHz
Slew Rate
13V/µs
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
