Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.570 | CNY6.57 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.570 (CNY7.4241) |
| 10+ | CNY4.210 (CNY4.7573) |
| 100+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY3.300 (CNY3.729) |
| 1000+ | CNY3.190 (CNY3.6047) |
| 2500+ | CNY2.960 (CNY3.3448) |
| 5000+ | CNY2.890 (CNY3.2657) |
Product Information
Product Overview
The MC33063AVDR2G is a 1.5A, step-up/ down/ inverting switching regulator in 8 pin SOIC package. This is a monolithic control circuit containing the primary functions required for DC-to-DC converters. It consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. It is specifically designed to be incorporated in step-down and step-up and voltage-inverting applications with a minimum number of external components.
- Operation input voltage range from 3V to 40V
- Low standby current
- Current limiting
- Output switch current to 1.5A
- Output voltage adjustable
- Frequency operation to 100KHz
- Precision 2% reference
- Operating temperature range from -40°C to +125°C
Applications
Power Management, Industrial
Notes
Contains ESD protection and exceeds the following tests, human body model 4000 V per MIL-STD-883, method 3015. machine model method 400V.
Technical Specifications
Adjustable
Boost, Buck, Inverting
40V
1.5A
8Pins
-
40V
87.7%
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
3V
1.5A
SOIC
Surface Mount
1.25V
33kHz
-40°C
MC34063A
MSL 1 - Unlimited
SOIC
33kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

