
196 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.850 (CNY3.2205) |
| 1000+ | CNY2.760 (CNY3.1188) |
| 2500+ | CNY2.710 (CNY3.0623) |
| 5000+ | CNY2.660 (CNY3.0058) |
Product Information
Product Overview
The MC33063AVDG is a monolithic Control Circuit containing the primary functions required for DC-to-DC converters. This device consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in step-down and step-up and voltage-inverting applications with a minimum number of external components.
- Low standby current
- Current limiting
- Adjustable output voltage
- Precision 2% reference
- Wide input voltage range usable for many applications
- Adjustable current limit provides improved protection
- Optimize frequency for size or efficiency
- Accurate system level performance
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck, Boost, Inverting
40V
1.5A
8Pins
-
40V
87.7%
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
3V
1.5A
SOIC
Surface Mount
1.25V
33kHz
-40°C
-
MSL 1 - Unlimited
SOIC
100kHz
Technical Docs (1)
Alternatives for MC33063AVDG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
