
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.000 (CNY9.040) |
| 10+ | CNY4.690 (CNY5.2997) |
| 100+ | CNY4.050 (CNY4.5765) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2500+ | CNY3.810 (CNY4.3053) |
| 5000+ | CNY3.730 (CNY4.2149) |
Product Information
Product Overview
The MC33063AP1G is a monolithic step-up/down/inverting Switching Regulator containing the primary functions required for DC-to-DC converter. This device consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in step-down and step-up and voltage-inverting applications with a minimum number of external components.
- Low standby current
- Current limiting
- Output voltage adjustable
- Precision 2% reference
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck, Boost, Inverting
40V
1.5A
8Pins
-
40V
87.7%
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
3V
1.5A
DIP
Through Hole
1.25V
33kHz
-40°C
-
-
DIP
100kHz
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
