
630 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.540 (CNY51.4602) |
| 10+ | CNY34.960 (CNY39.5048) |
| 25+ | CNY28.410 (CNY32.1033) |
| 50+ | CNY27.270 (CNY30.8151) |
| 100+ | CNY26.130 (CNY29.5269) |
| 250+ | CNY25.610 (CNY28.9393) |
| 500+ | CNY25.090 (CNY28.3517) |
Product Information
Product Overview
The MC33035DWG is a high performance second generation monolithic brushless DC motor controller in 24 pin SOIC package. It contains all of the active functions required to implement a full featured open loop, three or four phase motor control system. This device consists of a rotor position decoder for proper commutation sequencing, temperature compensated reference capable of supplying sensor power, frequency programmable saw tooth oscillator, three open collector top drivers and three high current totem pole bottom drivers ideally suited for driving power MOSFETs. Also included are protective features consisting of under-voltage lockout, cycle-by-cycle current limiting with a selectable time delayed latched shutdown mode, internal thermal shutdown and an unique fault output that can be interfaced into microprocessor controlled systems. Typical motor control functions include open loop speed, forward or reverse direction, run enable and dynamic braking.
- 10V to 30V operation
- Under-voltage Lockout
- 6.25V reference capable of supplying sensor power
- Fully accessible error amplifier for closed loop servo applications
- High current drivers can control external 3-phase MOSFET bridge
- Cycle-by-cycle current limiting
- Pinned-out current sense reference
- Internal thermal shutdown
- Selectable 60/300° or 120/240° sensor phasing
- Can efficiently control brush DC motors with external MOSFET H-bridge
Applications
Motor Drive & Control, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Motor Controller
6Outputs
40V
24Pins
30V
85°C
-
No SVHC (25-Jun-2025)
SOIC
Brushless DC
50mA
SOIC
10V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
