Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC1496BDR2GCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2845256RL
Cut Tape2845256
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.900 | CNY2.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.900 (CNY3.277) |
| 10+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.380 (CNY1.5594) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC1496BDR2GCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2845256RL
Cut Tape2845256
Technical Datasheet
Frequency Max80MHz
No. of Pins14Pins
Supply Voltage Max12V
Operating Temperature Min-40°C
RF IC Case StyleSOIC
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Max
80MHz
Supply Voltage Max
12V
RF IC Case Style
SOIC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Pins
14Pins
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
