Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14532BDGCopy
Manufacturer Standard Lead Time21 weeks
Order Code9665226
Your Part Number
1,739 In Stock
Need more?
1,739 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY2.370 (CNY2.6781) |
| 1000+ | CNY2.320 (CNY2.6216) |
| 2500+ | CNY2.270 (CNY2.5651) |
| 5000+ | CNY2.220 (CNY2.5086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.74 (CNY5.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14532BDGCopy
Manufacturer Standard Lead Time21 weeks
Order Code9665226
Technical Datasheet
Logic Family / Base NumberMC14532
Logic TypePriority Encoder
No. of Outputs4Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC145
Logic IC Base Number4532
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14532BDG is a 8-bit Priority Encoder constructed with complementary MOS (CMOS) enhancement mode devices. The primary function of a priority encoder is to provide a binary address for the active input with the highest priority. Eight data inputs (D0 thru D7) and an enable input (Ein) are provided. Five outputs are available, three are address outputs (Q0 thru Q2), one group select (GS) and one enable output (Eout). It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- Diode protection on all inputs
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14532
No. of Outputs
4Outputs
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Logic Type
Priority Encoder
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4532
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000293
