Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC1413DR2GCopy
Order Code
Re-Reel2845424RL
Cut Tape2845424
Your Part Number
4,936 In Stock
Need more?
1,190 Next business day delivery available(Shanghai stock)
3,746 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.130 | CNY4.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.130 (CNY4.6669) |
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2500+ | CNY1.710 (CNY1.9323) |
| 5000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
3V
Output Voltage
50V
Driver Case Style
SOIC
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC1413DR2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000207
