Print Page
9,248 In Stock
Need more?
9,248 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.700 (CNY4.181) |
| 10+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.230 (CNY2.5199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.70 (CNY4.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14093BDGCopy
Manufacturer Standard Lead Time21 weeks
Order Code9666508
Product Range4093
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range4093
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14093BDG is a quad 2-input NAND Schmitt Trigger is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This device finds primary use where low power dissipation and/or high noise immunity is desired. It may be used in place of the MC14011B quad 2-input NAND gate for enhanced noise immunity or to square-up slowly changing waveforms. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- 3 to 18VDC Supply voltage range
- Triple diode protection on all inputs
- Pin-for-Pin compatible with CD4093
- Independent Schmitt-Trigger at each input
- Pb-free device
Applications
Automotive
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
4093
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
4000B
Supply Voltage Max
18V
Output Current
8.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC14093BDG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247

