
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.640 | CNY13.20 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.640 (CNY2.9832) |
| 50+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY2.170 (CNY2.4521) |
| 1000+ | CNY2.120 (CNY2.3956) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY2.070 (CNY2.3391) |
| 7500+ | CNY2.030 (CNY2.2939) |
Product Information
Product Overview
The MC14066BDR2G is a Quad Analog Switch/Multiplexer consisting four independent switches capable of controlling either digital or analog signals. This quad bilateral switch is useful in signal gating, chopper, modulator, de-modulator and CMOS logic implementation. The MC14066B is designed to be pin-for-pin compatible with the MC14016B, CD4016, CD4016, but has much lower ON resistance. Input voltage swings as large as the full supply voltage can be controlled via each independent control input.
- Linearized transfer characteristics
- Triple diode protection on all control inputs
Applications
Signal Processing, Communications & Networking
Technical Specifications
Analogue Switch, Analogue Multiplexer
Single Supply
3V to 18V
14Pins
80ohm
SPST
-
-55°C
-
MSL 1 - Unlimited
4Circuits
1.05kohm
SOIC
4Channels
1.05kohm
-
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC14066BDR2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
