Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14052BDGCopy
Manufacturer Standard Lead Time25 weeks
Order Code9666419
Your Part Number
1,020 In Stock
624 more incoming. You can reserve stock now
1,020 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.240 (CNY5.9212) |
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY2.630 (CNY2.9719) |
| 500+ | CNY2.610 (CNY2.9493) |
| 1000+ | CNY2.580 (CNY2.9154) |
| 2500+ | CNY2.530 (CNY2.8589) |
| 5000+ | CNY2.480 (CNY2.8024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.24 (CNY5.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14052BDGCopy
Manufacturer Standard Lead Time25 weeks
Order Code9666419
Technical Datasheet
Power Supply TypeSingle Supply
No. of Circuits2Circuits
On State Resistance Max80ohm
Supply Voltage Range3V to 18V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ80ohm
On Resistance Max80ohm
Switch ConfigurationDP4T
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14052BDG is an Analogue Multiplexer effectively implements a DP4T with SOIC analogue multiplexer case. The device features low ON impedance and very low OFF leakage current. Control of analogue signals up to the complete supply voltage range can be achieved.
- Triple diode protection on control inputs
- Switch function is break before make
- Linearized transfer characteristics
Applications
Industrial, Signal Processing
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
No. of Circuits
2Circuits
Supply Voltage Range
3V to 18V
No. of Pins
16Pins
On Resistance Typ
80ohm
Switch Configuration
DP4T
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Power Supply Type
Single Supply
On State Resistance Max
80ohm
IC Case / Package
SOIC
No. of Channels
2Channels
On Resistance Max
80ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC14052BDG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
