Print Page
1,410 In Stock
Need more?
1,410 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.750 (CNY1.9775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.59 (CNY4.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14025BDGCopy
Manufacturer Standard Lead Time21 weeks
Order Code1191824
Product Range4025
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range4025
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14025BDG is a triple 3-input NOR Gate is constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). This device find primary use is where low power dissipation and/or high noise immunity is desired.
- All outputs buffered
- Capable of driving two low-power TTL loads or one low-power schottky TTL load
- Double diode protection on all inputs
- Pin-for-Pin replacement for corresponding CD4000 series B suffix device
Applications
Industrial
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
3Inputs
Logic Case Style
SOIC
Product Range
4025
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
No. of Elements
Triple
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
4000B
Supply Voltage Max
18V
Output Current
8.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269

