Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14017BDGCopy
Manufacturer Standard Lead Time25 weeks
Order Code1104712
Your Part Number
1,299 In Stock
Need more?
1,299 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.650 (CNY5.2545) |
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY2.420 (CNY2.7346) |
| 2500+ | CNY2.370 (CNY2.6781) |
| 5000+ | CNY2.320 (CNY2.6216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.65 (CNY5.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14017BDGCopy
Manufacturer Standard Lead Time25 weeks
Order Code1104712
Technical Datasheet
Logic Family / Base NumberMC14017
Counter TypeDecade
Clock Frequency16MHz
Count Maximum5
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4017
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14017BDG is a 5-stage Johnson Decade Counter with built-in code converter. high speed operation and spike-free outputs are obtained by use of a Johnson decade counter design. The ten decoded outputs are normally low and go high only at their appropriate decimal time period. The output changes occur on the positive-going edge of the clock pulse. This part can be used in frequency division applications as well as decade counter or decimal decode display applications.
- Fully static operation
- DC clock input circuit allows slow rise times
- Carry out output for cascading
- ÷ N Counting
- Pin-for-pin replacement for CD4017B
- Triple diode protection on all inputs
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14017
Clock Frequency
16MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4017
Operating Temperature Max
125°C
MSL
-
Counter Type
Decade
Count Maximum
5
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
