Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC12093DR2GCopy
Order Code
Re-Reel2844958RL
Cut Tape2844958
Your Part Number
307 In Stock
Need more?
307 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.140 | CNY40.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.140 (CNY45.3582) |
| 10+ | CNY30.540 (CNY34.5102) |
| 25+ | CNY26.890 (CNY30.3857) |
| 50+ | CNY26.250 (CNY29.6625) |
| 100+ | CNY25.600 (CNY28.928) |
| 250+ | CNY24.370 (CNY27.5381) |
| 500+ | CNY24.000 (CNY27.120) |
| 1000+ | CNY23.610 (CNY26.6793) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC12093DR2GCopy
Order Code
Re-Reel2844958RL
Cut Tape2844958
Technical Datasheet
Clock IC TypeModulus Prescaler
Frequency1.1GHz
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
Clock IC Case StyleNSOIC
No. of Pins8Pins
Product Range-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Modulus Prescaler
Supply Voltage Min
2.7V
IC Case / Package
NSOIC
No. of Pins
8Pins
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency
1.1GHz
Supply Voltage Max
5.5V
Clock IC Case Style
NSOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC12093DR2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
