Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.110 (CNY81.4843) |
| 10+ | CNY56.200 (CNY63.506) |
| 25+ | CNY47.900 (CNY54.127) |
| 50+ | CNY47.820 (CNY54.0366) |
| 100+ | CNY46.570 (CNY52.6241) |
| 250+ | CNY45.310 (CNY51.2003) |
| 500+ | CNY44.170 (CNY49.9121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.11 (CNY81.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EPT20DGCopy
Order Code1607883
Technical Datasheet
No. of Inputs1Inputs
Output Current50mA
Propagation Delay370ps
No. of Pins8Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
370ps
IC Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
50mA
No. of Pins
8Pins
Logic Case Style
SOIC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
