Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVEP111MNRGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2724047RL
Cut Tape2724047
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY59.700 | CNY59.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.700 (CNY67.461) |
| 10+ | CNY46.080 (CNY52.0704) |
| 25+ | CNY42.730 (CNY48.2849) |
| 50+ | CNY40.860 (CNY46.1718) |
| 100+ | CNY38.990 (CNY44.0587) |
| 250+ | CNY36.790 (CNY41.5727) |
| 500+ | CNY36.710 (CNY41.4823) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP111MNRGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2724047RL
Cut Tape2724047
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Frequency3GHz
Clock IC Case StyleQFN
No. of Outputs10Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.8V
IC Case / PackageQFN
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Driver
Frequency
3GHz
No. of Outputs
10Outputs
Supply Voltage Max
3.8V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Driver
Clock IC Case Style
QFN
Supply Voltage Min
2.375V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
