Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVEP111FARGCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2844957RL
Cut Tape2844957
Your Part Number
758 In Stock
Need more?
758 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY49.960 | CNY49.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.960 (CNY56.4548) |
| 10+ | CNY38.380 (CNY43.3694) |
| 25+ | CNY35.490 (CNY40.1037) |
| 50+ | CNY33.900 (CNY38.307) |
| 100+ | CNY32.300 (CNY36.499) |
| 250+ | CNY30.770 (CNY34.7701) |
| 500+ | CNY30.310 (CNY34.2503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP111FARGCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2844957RL
Cut Tape2844957
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Frequency3GHz
Clock IC Case StyleLQFP
No. of Outputs10Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.8V
IC Case / PackageLQFP
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Driver
Frequency
3GHz
No. of Outputs
10Outputs
Supply Voltage Max
3.8V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Driver
Clock IC Case Style
LQFP
Supply Voltage Min
2.375V
IC Case / Package
LQFP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000885
