Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVELT22DGCopy
Manufacturer Standard Lead Time28 weeks
Order Code1468713
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.380 (CNY35.4594) |
| 10+ | CNY23.770 (CNY26.8601) |
| 25+ | CNY19.810 (CNY22.3853) |
| 50+ | CNY18.970 (CNY21.4361) |
| 100+ | CNY18.780 (CNY21.2214) |
| 250+ | CNY18.590 (CNY21.0067) |
| 500+ | CNY17.990 (CNY20.3287) |
| 1000+ | CNY17.530 (CNY19.8089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.38 (CNY35.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVELT22DGCopy
Manufacturer Standard Lead Time28 weeks
Order Code1468713
Technical Datasheet
No. of Inputs2Inputs
Output Current50mA
Propagation Delay350ps
No. of Pins8Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min3V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC100LVELT22DG is a dual LVTTL/LVCMOS to differential LVPECL Translator because LVPECL (low voltage positive ECL) levels are used, only 3.3V and ground are required. It is ideal for applications which require the translation of a clock and a data signal.
- Flow through pinouts
- The 100 series Contains temperature compensation
- When unused TTL input is left open, q output will default high
- <lt/>100ps Output-to-output skew
Applications
Clock & Timing, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
350ps
Logic Case Style
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
50mA
No. of Pins
8Pins
IC Case / Package
SOIC
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162
