Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EPT23DGCopy
Manufacturer Standard Lead Time28 weeks
Order Code1607869
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.090 (CNY99.5417) |
| 10+ | CNY69.060 (CNY78.0378) |
| 25+ | CNY59.170 (CNY66.8621) |
| 50+ | CNY57.110 (CNY64.5343) |
| 100+ | CNY55.970 (CNY63.2461) |
| 250+ | CNY54.830 (CNY61.9579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.09 (CNY99.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EPT23DGCopy
Manufacturer Standard Lead Time28 weeks
Order Code1607869
Technical Datasheet
No. of Inputs2Inputs
Output Current50mA
Propagation Delay1.5ns
No. of Pins8Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTranslator
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.5ns
Logic Case Style
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
50mA
No. of Pins
8Pins
IC Case / Package
SOIC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
