
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY77.740 | CNY77.74 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.740 (CNY87.8462) |
| 10+ | CNY60.690 (CNY68.5797) |
| 25+ | CNY56.500 (CNY63.845) |
| 50+ | CNY54.560 (CNY61.6528) |
| 100+ | CNY52.620 (CNY59.4606) |
| 250+ | CNY51.560 (CNY58.2628) |
| 500+ | CNY50.940 (CNY57.5622) |
Product Information
Product Overview
The MC100EPT21DTR2G is a 3.3V differential LVPECL/LVDS/CML to LVTTL/LVCMOS translator in 8 pin TSSOP package. Because LVPECL (positive ECL), LVDS, positive CML input levels and LVTTL/LVCMOS output levels are used, only +3.3 V and ground are required. The small outline 8 lead SOIC package makes MC100EPT21DTR2G ideal for applications which require the translation of a clock or data signal. The VBB output allows this device to be cap coupled in either single ended or differential input mode. VBB output is tied to D input and D is driven for a non inverting buffer or VBB output is tied to the D input and D is driven for an inverting buffer when single ended cap coupled. VBB output is connected through a resistor to each input pin when cap coupled differentially. If used the VBB pin should be bypassed to VCC via a 0.01µF capacitor. It is used in precision clock translation applications.
- 1.4ns typical propagation delay
- Maximum frequency of 350MHz at TA = 25°C
- LVPECL/LVDS/CML inputs, LVTTL/LVCMOS outputs
- 24mA TTL outputs
- Operating range (VCC) from 3V to 3.6V with GND = 0V
- Temperature compensation and VBB output
- Power supply current of 17mA (outputs set to HIGH) and 21mA (outputs set to LOW)
- Duty cycle skew of 50% and part to part skew of 500ps at TA = 25°C
- Output rise/fall times (0.8V to 2V) of 600ps
- Operating temperature range from -40°C to +85°C
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Inputs
1.4ns
TSSOP
3V
-40°C
Level Translator
-
No SVHC (25-Jun-2025)
-
8Pins
TSSOP
3.6V
85°C
-
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC100EPT21DTR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
