Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.480 (CNY132.7524) |
| 10+ | CNY93.040 (CNY105.1352) |
| 25+ | CNY80.250 (CNY90.6825) |
| 50+ | CNY77.660 (CNY87.7558) |
| 100+ | CNY77.020 (CNY87.0326) |
| 250+ | CNY76.370 (CNY86.2981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.48 (CNY132.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP51DGCopy
Order Code1607712
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay370ps
Frequency3GHz
Output Current50mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeDifferential, ECL
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC100EP51DG is a differential clock D-type Flip-flop with reset. It is functionally equivalent to the EL51 and LVEL51 devices. The reset input is an asynchronous, level triggered signal. The differential clock inputs of the EP51 allow the device to be used as a negative edge triggered flip-flop. The differential input employs clamp circuitry to maintain stability under open input conditions. When left open, the CLK input will be pulled down to VEE and the CLK\ input will be biased at VCC/2. The 100 series contains temperature compensation.
- Open input default state
- Safety clamp on inputs
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
370ps
Output Current
50mA
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
3GHz
Logic Case Style
SOIC
No. of Pins
8Pins
IC Output Type
Differential, ECL
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
