
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.060 (CNY41.8778) |
| 10+ | CNY28.480 (CNY32.1824) |
| 25+ | CNY25.790 (CNY29.1427) |
| 50+ | CNY24.590 (CNY27.7867) |
| 100+ | CNY23.810 (CNY26.9053) |
| 250+ | CNY23.310 (CNY26.3403) |
| 500+ | CNY23.020 (CNY26.0126) |
| 1000+ | CNY22.700 (CNY25.651) |
Product Information
Product Overview
The MC100ELT25DTG is a differential ECL to TTL Translator because ECL levels are used, a 5, -5.2 and ground are required. It is ideal for those applications where space, performance and low power are at a premium. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01μF capacitor and limit current sourcing or sinking to 0.5mA. When not used, VBB should be left open. The 100 series contains temperature compensation.
- Flow through pinouts
- Internal input 50KΩ Pull-down resistors
- Q Output will default high with inputs open or <lt/>1.3V
- 100MHz FMAX CLK
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Inputs
2.6ns
TSSOP
4.5V
-40°C
Level Translator
-
24mA
8Pins
TSSOP
5.5V
85°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
