Print Page
8,246 In Stock
Need more?
8,246 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.050 | CNY45.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.050 (CNY10.2265) |
| 50+ | CNY7.590 (CNY8.5767) |
| 100+ | CNY6.120 (CNY6.9156) |
| 500+ | CNY5.230 (CNY5.9099) |
| 1000+ | CNY4.660 (CNY5.2658) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY4.280 (CNY4.8364) |
| 7500+ | CNY4.200 (CNY4.746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS4201T3GCopy
Order Code
Full Reel2442018
Re-Reel1611500RL
Cut Tape1611500
Product RangeMBRS4
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max860mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRS4
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRS4201T3G is a surface-mount Schottky Power Rectifier with all external surfaces corrosion-resistant and terminal leads are readily solderable finish and notch in plastic body indicates cathode lead polarity. This Schottky rectifier is a state-of-the-art high voltage fast-soft recovery Schottky device perfectly designed for use where ultra fast devices fall short in switching performance.
- Significantly reduced EMI
- Eliminates the need of snubber circuits
- Low switching and heat losses
- Improved thermal management
- Lower forward voltage
- Fast switching speed
- Highly stable over temperature
Applications
Power Management, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
4A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
860mV
Operating Temperature Max
150°C
Product Range
MBRS4
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRS4201T3G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000349

