Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.820 | CNY54.10 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY9.680 (CNY10.9384) |
| 100+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY7.590 (CNY8.5767) |
| 1000+ | CNY7.240 (CNY8.1812) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY6.570 (CNY7.4241) |
| 7500+ | CNY6.440 (CNY7.2772) |
Product Information
Product Overview
The MBRS410LT3G is a surface-mount Schottky Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This device employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system.
- Highly stable oxide passivated junction
- Very low forward voltage drop
- Excellent ability to withstand reverse avalanche energy transients
- Guard-ring for stress protection
Applications
Power Management, Industrial
Technical Specifications
10V
Single
2Pins
150A
Surface Mount
AEC-Q101
4A
DO-214AB (SMC)
330mV
125°C
MBRS4
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRS410LT3G
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

