Print Page
649 In Stock
Need more?
649 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.820 | CNY18.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.820 (CNY21.2666) |
| 10+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY10.410 (CNY11.7633) |
| 100+ | CNY8.690 (CNY9.8197) |
| 250+ | CNY8.520 (CNY9.6276) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY6.040 (CNY6.8252) |
| 2400+ | CNY5.920 (CNY6.6896) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRB2545CTT4GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2440994
Re-Reel1459061RL
Cut Tape1459061
Product RangeMBRB2
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins2Pins
Forward Voltage Max820mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRB2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRB2545CTT4G is a SWITCHMODE™ D²PAK surface-mount Power Rectifier with moulded epoxy case. This state-of-the-art device employs the use of the Schottky barrier principle with a platinum barrier metal.
- All external surfaces corrosion-resistant
- Centre-tap configuration
- Guard-ring for stress protection
- UL94V-0 Flammability rating
- Short heat-sink tab manufactured - not sheared
- Low forward voltage
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
820mV
Operating Temperature Max
175°C
Product Range
MBRB2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRB2545CTT4G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001911

