Print Page
745 In Stock
1,600 more incoming. You can reserve stock now
27 Next business day delivery available(Shanghai stock)
718 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.090 | CNY21.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.090 (CNY23.8317) |
| 10+ | CNY13.650 (CNY15.4245) |
| 50+ | CNY11.520 (CNY13.0176) |
| 100+ | CNY9.370 (CNY10.5881) |
| 250+ | CNY9.180 (CNY10.3734) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY9.000 (CNY10.170) |
| 2400+ | CNY8.820 (CNY9.9666) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRB20H100CTT4GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2440991
Re-Reel2317409RL
Cut Tape2317409
Product RangeMBRB2
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRB2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRB20H100CTT4G is a Switch-mode Schottky Barrier Rectifier with UL94V-0 epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The enhanced Schottky power rectifier features low forward voltage, low power loss and high efficiency.
- High surge capacity
- Guard-ring for stress protection
Applications
Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
880mV
Operating Temperature Max
175°C
Product Range
MBRB2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRB20H100CTT4G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002125

