Print Page
2,048 In Stock
3,000 more incoming. You can reserve stock now
2048 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 5000+ | CNY1.240 (CNY1.4012) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.10 (CNY21.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR360G
Order Code2535570
Product RangeMBR36
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleAxial Leaded
No. of Pins2Pins
Forward Voltage Max740mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR36
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR360G is an axial-leaded Schottky Barrier Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. This device employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifier in low-voltage, high-frequency inverter, freewheeling and polarity protection diodes.
- Cathode indicated by polarity band
- Extremely low forward voltage
- Low power loss and high efficiency
- Highly stable oxide passivated junction
- Low stored charge and majority carrier conduction
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
Axial Leaded
Forward Voltage Max
740mV
Operating Temperature Max
150°C
Product Range
MBR36
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR360G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011

