Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR340G..Copy
Order Code1459059
Product RangeMBR34
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current80A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR34
Qualification-
Product Overview
The MBR340G is an axial-lead Schottky Rectifier with epoxy moulded case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free-wheeling diodes and polarity protection diodes.
- Cathode indicated by polarity band
- Extremely low VF
- Low power loss/high efficiency
- Highly stable oxide-passivated junction
- Low stored charge, majority carrier conduction
- All external surfaces corrosion-resistant
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
600mV
Operating Temperature Max
175°C
Product Range
MBR34
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134

