Print Page
381 In Stock
Need more?
97 Delivery in 3-4 Business Days(SG stock)
284 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.610 (CNY26.6793) |
| 10+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY8.690 (CNY9.8197) |
| 1000+ | CNY8.090 (CNY9.1417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.61 (CNY26.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR1660Copy
Manufacturer Standard Lead Time26 weeks
Order Code1467523
Product RangeMBR16
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current16A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR16
Qualification-
SVHCLead (27-Jun-2024)
Alternatives for MBR1660
2 Products Found
Product Overview
The MBR1660 is a Schottky Rectifier suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Low power loss, high efficiency
- High surge capacity
- Metal silicon junction, majority carrier conduction
- High current capacity, low forward-voltage drop
- Guard-ring for overvoltage protection
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
16A
Diode Case Style
TO-220AC
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
MBR16
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015

