Print Page
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.610 | CNY8.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.610 (CNY1.8193) |
| 50+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY0.726 (CNY0.8204) |
| 1500+ | CNY0.712 (CNY0.8046) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.550 (CNY0.6215) |
| 9000+ | CNY0.539 (CNY0.6091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR130T1GCopy
Order Code
Full Reel2336848
Re-Reel1431045RL
Cut Tape1431045
Product RangeMBR13
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBR13
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR130T1G is a surface mount Schottky power Rectifier Diode with epoxy moulded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish and cathode band polarity designator. This device uses the Schottky barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
- Guarding for stress protection
- Very low forward voltage
- 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
- AEC-Q101 Qualified and PPAP capable
Applications
Safety
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SOD-123
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
MBR13
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR130T1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

