Print Page
255 In Stock
Need more?
255 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.430 | CNY7.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.430 (CNY1.6159) |
| 50+ | CNY0.914 (CNY1.0328) |
| 250+ | CNY0.740 (CNY0.8362) |
| 1000+ | CNY0.644 (CNY0.7277) |
| 5000+ | CNY0.631 (CNY0.713) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.618 (CNY0.6983) |
| 30000+ | CNY0.606 (CNY0.6848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR0530T3GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2440968
Re-Reel2533225RL
Cut Tape2533225
Product RangeMBR05
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max430mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBR05
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR0530T3G is a surface mount Schottky Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The MBR0530 uses the Schottky barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification or as freewheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
- Cathode indicated by polarity band
- Guard ring for stress protection
- Low forward voltage
- 150°C/W Junction-to-lead thermal resistance
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
430mV
Operating Temperature Max
125°C
Product Range
MBR05
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR0530T3G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073

