18,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.470 | CNY7.47 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 10+ | CNY4.660 (CNY5.2658) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.340 (CNY2.6442) |
| 1000+ | CNY1.930 (CNY2.1809) |
Product Information
Product Overview
The MB10S is a Bridge Rectifier for printed circuit board. The MB family of bridge rectifier is a 0.5A rectifier family that achieves high surge current absorption within a very small foot print. Within its small 35mm² form factor, the MB family shines in its surge capability. In order to absorb high surge currents, the design supports a 35A IFSM rating and a 5.0A²Sec I²T rating. Devices in the family are also rated to breakdown voltages of up to 1000V. This features make the MB family ideal for small power supplies that need a little extra surge capability.
- Low-leakage
- 700V Maximum RMS bridge input voltage
- 35A Non-repetitive peak forward surge current
- 1.4W Power dissipation
- 13pF at 4V/1MHz Total capacitance per leg
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single Phase
800mA
4Pins
Surface Mount
150°C
No SVHC (25-Jun-2025)
1kV
SOIC
1V
35A
MB10S
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

