
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY2.050 (CNY2.3165) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 2500+ | CNY1.810 (CNY2.0453) |
| 5000+ | CNY1.760 (CNY1.9888) |
Product Information
Product Overview
The LP2951CDR2G is a micro-power Voltage Regulator specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device features a very low quiescent bias current of 75A and is capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided. The LP2951 has three additional features. The first is the error output that can be used to signal external circuitry of an out of regulation condition or as a microprocessor power-ON reset. The second feature allows the output voltage to be preset to 5/3.3/3V output or programmed from 1.25 to 29V. It consists of a pinned out resistor divider along with direct access to the error amplifier feedback input. The third feature is a Shutdown input that allows a logic level signal to turn-OFF/ON the regulator output. This device is ideally suited for industrial equipment where an extension of useful battery life is desirable.
- Extremely tight line and load regulation
- Internal current and thermal limiting
- Logic level shutdown input
- Error/output signals an out of regulation condition
- 75μA Low quiescent bias current
Applications
Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Adjustable
30V
-
29V
100mA
350mV
Surface Mount
8Pins
125°C
-
2.25V
1Outputs
1.25V
Positive Output
100mA
350mV
SOIC
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LP2951CDR2G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
