Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLP2950CDT-3.3RKGCopy
Order Code
EACH 2318517
EACH 2318517RL
Product Range3.3V 100mA LDO Voltage Regulators
Your Part Number
17,046 In Stock
5,000 more incoming. You can reserve stock now
17,046 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.650 (CNY5.2545) |
| 10+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.200 (CNY2.486) |
| 2500+ | CNY1.890 (CNY2.1357) |
| 5000+ | CNY1.880 (CNY2.1244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.65 (CNY5.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLP2950CDT-3.3RKGCopy
Order Code
EACH 2318517
EACH 2318517RL
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Dropout Voltage Typ @ Current380mV
Dropout Voltage - Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LP2950CDT-3.3RKG is a 3.3V fixed output micropower low-dropout (LDO) Linear Regulator specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device feature a very low quiescent bias current of 75µA and are capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided.
- Low input-to-output voltage differential of 50mV at 100A and 380mV at 100mA
- Extremely tight line and load regulation
- Requires only a 1µF output capacitor for stability
- Internal current and thermal limiting
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
380mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage - Typ @ Current
380mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LP2950CDT-3.3RKG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
