Print Page
5,734 In Stock
Need more?
5,734 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.270 (CNY4.8251) |
| 10+ | CNY2.640 (CNY2.9832) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.090 (CNY2.3617) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2500+ | CNY2.000 (CNY2.260) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.27 (CNY4.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLP2950ACZ-5.0GCopy
Order Code2627968
Product RangeLP2950
Technical Datasheet
Output TypeFixed
Input Voltage Min6V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeLP2950
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LP2950ACZ-5.0G is a low power, micropower low dropout (LDO) voltage regulator in 3 pin TO-92 package. It is specifically designed to maintain proper regulation with an extremely low input to output voltage differential. This device features a very low quiescent bias current of 75µA and it is capable of supplying output currents in excess of 100mA. Due to low input to output voltage differential and bias current specifications, the device is ideally suited for battery powered applications.
- Fixed output voltage of 5V
- Initial output voltage tolerance of 0.5%
- Dropout voltage of 350mV at IO = 100mA
- Extremely tight line and load regulation
- Requires only 1µF output capacitor for stability
- Internal current and thermal limiting
- Line regulation (Vin = VO(nom) 1.0V to 30V) of 0.04%
- Load regulation (IO = 100µA to 100mA) of 0.05%
- Output noise voltage (10Hz to 100KHz) of 126µVrms at CL = 1.0µF and 56µVrms at CL = 100µF
- Operating ambient temperature range from -40° to +125°C
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage Typ @ Current
350mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
LP2950
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LP2950ACZ-5.0G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00508

