Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLMV931SQ3T2GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2464734RL
Cut Tape2464734
Your Part Number
12,367 In Stock
Need more?
12,367 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.540 | CNY7.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.540 (CNY1.7402) |
| 10+ | CNY0.912 (CNY1.0306) |
| 100+ | CNY0.715 (CNY0.808) |
| 500+ | CNY0.678 (CNY0.7661) |
| 1000+ | CNY0.672 (CNY0.7594) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLMV931SQ3T2GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2464734RL
Cut Tape2464734
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.48V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current1nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers1 Amplifier
Slew Rate0.48V/µs
Product Overview
The LMV931SQ3T2G is a low voltage single CMOS Operational Amplifier with rail-to-rail input and output. It can operate on single-sided power supplies (1.8 to 5.0V). It is ideal for battery-operated, portable applications such as notebook computers and handheld instruments. Rail-to-rail operation provides improved signal-to-noise performance.
- Very low quiescent current
- No output crossover distortion
- No output phase-reversal from overdriven input
- 210μA/channel Maximum low quiescent current
- 10mA Maximum input current
Applications
Computers & Computer Peripherals, Portable Devices, Signal Processing, Industrial
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.48V/µs
IC Case / Package
SC-70
Amplifier Type
Rail to Rail
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
1.5MHz
Slew Rate
0.48V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
