
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.180 | CNY4.18 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.180 (CNY4.7234) |
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.950 (CNY2.2035) |
| 2500+ | CNY1.860 (CNY2.1018) |
| 5000+ | CNY1.830 (CNY2.0679) |
Product Information
Product Overview
The LMV324DR2G is a low-voltage quad CMOS Operational Amplifier with rail-to-rail output swing. Rail-to-rail operation provides improved signal-to-noise performance. Ultra low quiescent current makes this series of amplifier ideal for battery operated equipment. The common-mode input range includes ground making the device useful for low-side current-shunt measurements. It allow for placement on the PCB in close proximity to the signal source thereby reducing noise pickup.
- No output crossover distortion
- No output phase-reversal from overdriven input
- 10mA Maximum input current
Applications
Computers & Computer Peripherals, Portable Devices, Signal Processing
Technical Specifications
4Channels
1V/µs
NSOIC
Rail to Rail
1mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
1MHz
2.7V to 5.5V
14Pins
Rail - Rail Output (RRO)
1nA
-40°C
-
MSL 3 - 168 hours
NSOIC
1MHz
1V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
