Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM393DR2GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2440914
Re-Reel2531381RL
Cut Tape2531381
Your Part Number
19,983 In Stock
Need more?
295 Delivery in 3-4 Business Days(SG stock)
19,688 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.875 | CNY4.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.875 (CNY0.9888) |
| 50+ | CNY0.732 (CNY0.8272) |
| 250+ | CNY0.621 (CNY0.7017) |
| 1000+ | CNY0.589 (CNY0.6656) |
| 3000+ | CNY0.577 (CNY0.652) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.565 (CNY0.6384) |
| 15000+ | CNY0.554 (CNY0.626) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM393DR2GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2440914
Re-Reel2531381RL
Cut Tape2531381
Technical Datasheet
Comparator TypePrecision
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, MOS, TTL, DTL, ECL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, MOS, TTL, DTL, ECL
No. of Comparators2 Comparators
Response Time1.3µs
Product Overview
LM393DR2G is an LM393 series dual independent precision low offset voltage comparator capable of single or split supply operation. This device is designed to permit a common mode range-to-ground level with single supply operation. Input offset voltage specifications as low as 2.0mV make this device an excellent selection for many applications in consumer, automotive, and industrial electronics.
- Very low current drain independent of supply voltage is 0.4mA
- Input common mode range to ground level
- Differential input voltage range equal to power supply voltage
- Output voltage compatible with DTL, ECL, TTL, MOS, and CMOS logic levels
- ESD Clamps on the Inputs Increase the Ruggedness of the Device without Affecting Performance
- Wide single-supply range from 2.0VDC to 36VDC, split-supply range from ±1.0VDC to ±18VDC
- Input offset voltage is ±1.0mV typ (TA = 25°C, VCC = 5.0VDC, Tlow ≤ TA ≤ Thigh)
- Voltage gain is 200V/mV typ (RL ≥ 15k, VCC = 15VDC, TA = 25°C)
- Large signal response time is 300ns typ (Vin = TTL Logic Swing, Vref = 1.4VDC, TA = 25°C)
- SOIC-8 package, operating temperature range from 0°C to +70°C
Technical Specifications
Comparator Type
Precision
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOIC
Comparator Output Type
CMOS, MOS, TTL, DTL, ECL
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, TTL, DTL, ECL
Response Time
1.3µs
Technical Docs (3)
Alternatives for LM393DR2G
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000384
