Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM321SN3T1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2844918RL
Cut Tape2844918
Your Part Number
12,302 In Stock
Need more?
3,780 Delivery in 3-4 Business Days(SG stock)
8,522 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.590 | CNY7.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.590 (CNY1.7967) |
| 10+ | CNY0.980 (CNY1.1074) |
| 100+ | CNY0.771 (CNY0.8712) |
| 500+ | CNY0.726 (CNY0.8204) |
| 1000+ | CNY0.712 (CNY0.8046) |
| 5000+ | CNY0.697 (CNY0.7876) |
| 10000+ | CNY0.683 (CNY0.7718) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM321SN3T1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2844918RL
Cut Tape2844918
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product750kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
IC Case / PackageTSOP
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current-10nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSOP
Automotive Qualification Standard-
Bandwidth750kHz
No. of Amplifiers1 Amplifier
Slew Rate0.3V/µs
Product Overview
LM321SN3T1G is a general-purpose, single-channel op-amp with internal compensation and a true differential input stage. This op amp features a wide supply voltage ranging from 3V to 32V for single supplies and ±1.5 to ±16V for split supplies, suiting a variety of applications. LM321 is unity gain stable even with large capacitive loads up to 1.5nF. Typical applications include gain stage, active filter, and signal processing.
- Short circuit protected outputs, true differential input stage
- Low input bias currents, internally compensated, single and split supply operation
- Offset voltage is 0.3mV typ (VS = 5V, VCM = VEE to VCC -1.7V, TA = 25°C)
- Offset voltage drift vs temp is 7µV/°C typ (TA = -40°C to 85°C)
- Common mode rejection ratio is 85dB typ (VCM = VEE to VCC – 1.7V, TA = +25°C)
- Gain bandwidth product is 750KHz typ (CL = 25pF, RL to VCC, TA = +25°C)
- Gain margin is 14dB typ (CL = 25pF, TA = +25°C), slew rate is 0.3V/µs typ (CL = 25pF, TA = +25°C)
- Power supply rejection ratio is 100dB typ (VS = 5V to 32V, TA = +25°C)
- Quiescent current is 0.25mA typ (No load, TA = +25°C, RL = 10kohm, -VS = 5V)
- TSOP-5 package, operating temperature range from -40 to +125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
TSOP
Amplifier Type
General Purpose
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
750kHz
Supply Voltage Range
3V to 32V, ± 1.5V to ± 16V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
-10nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TSOP
Bandwidth
750kHz
Slew Rate
0.3V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
