Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM317MDTRKGCopy
Manufacturer Standard Lead Time9 weeks
Order Code1261136
Your Part Number
4,503 In Stock
Need more?
1,485 Delivery in 3-4 Business Days(SG stock)
3,018 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 2500+ | CNY1.610 (CNY1.8193) |
| 5000+ | CNY1.600 (CNY1.808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.36 (CNY3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Voltage Nom
-
Output Current Max
500mA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Voltage - Nom
-
Max Output Current
500mA
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LM317MDTRKG
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347
