Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM317MDTGCopy
Manufacturer Standard Lead Time10 weeks
Order Code1126834
Your Part Number
891 In Stock
Need more?
891 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY1.630 (CNY1.8419) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 5000+ | CNY1.370 (CNY1.5481) |
| 10000+ | CNY1.340 (CNY1.5142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.06 (CNY3.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317MDTGCopy
Manufacturer Standard Lead Time10 weeks
Order Code1126834
Technical Datasheet
Output TypeAdjustable
Output Voltage Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Product Range-
Output Current Max500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins4Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Output Type
Adjustable
Output Voltage Min
1.2V
Input Voltage Min
-
Product Range
-
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
0°C
Qualification
-
SVHC
Lead
Output Voltage Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
500mA
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LM317MDTG
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000572
