Print Page
Image is for illustrative purposes only. Please refer to product description.

1,738 In Stock
Need more?
1,738 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY2.770 (CNY3.1301) |
| 100+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.140 (CNY2.4182) |
| 2500+ | CNY2.130 (CNY2.4069) |
| 5000+ | CNY2.120 (CNY2.3956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.66 (CNY5.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317MBTGCopy
Order Code2532915
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min3V
Input Voltage Max40V
Product Range-
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
500mA
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
3V
Product Range
-
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LM317MBTG
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
