
1,200 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.610 (CNY6.3393) |
| 10+ | CNY3.370 (CNY3.8081) |
| 100+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.600 (CNY2.938) |
| 2500+ | CNY2.540 (CNY2.8702) |
| 5000+ | CNY2.490 (CNY2.8137) |
Product Information
Product Overview
The LM317D2TG is an adjustable 3-terminal positive Linear Voltage Regulator capable of supplying in excess of 1.5A over an output voltage range of 1.2 to 37V. This is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. It serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, it can be used as a precision current regulator.
- Internal thermal overload protection
- Internal short-circuit current limiting constant with temperature
- Output transistor safe-area compensation
- Floating operation for high voltage applications
- Eliminates stocking many fixed voltages
- Pb-free device
Applications
Power Management
Technical Specifications
Adjustable
-
37V
40V
1.5A
TO-263 (D2PAK)
Surface Mount
125°C
-
1Outputs
1.2V
-
-
1.5A
3Pins
0°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LM317D2TG
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
