Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM317BTGCopy
Manufacturer Standard Lead Time20 weeks
Order Code1214459
Product RangeLM317; NCV317
Your Part Number
5,173 In Stock
Need more?
117 Next business day delivery available(Shanghai stock)
5,056 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.990 (CNY6.7687) |
| 10+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.110 (CNY3.5143) |
| 500+ | CNY3.050 (CNY3.4465) |
| 1000+ | CNY2.990 (CNY3.3787) |
| 2500+ | CNY2.930 (CNY3.3109) |
| 5000+ | CNY2.870 (CNY3.2431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.99 (CNY6.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317BTGCopy
Manufacturer Standard Lead Time20 weeks
Order Code1214459
Product RangeLM317; NCV317
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min1.2V
Input Voltage Max37V
Product RangeLM317; NCV317
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LM317BTG is an adjustable 3−terminal positive voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow−out proof.
- Eliminates Stocking many Fixed Voltages
- Floating Operation for High Voltage Applications
- Output Transistor Safe−Area Compensation
- Internal Short Circuit Current Limiting Constant with Temperature
- Internal Thermal Overload Protection
- Output Adjustable between 1.2V and 37V
- Output Current in Excess of 1.5A
Applications
Power Management
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
37V
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
1.2V
Product Range
LM317; NCV317
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
