
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY2.010 (CNY2.2713) |
| 1000+ | CNY2.000 (CNY2.260) |
| 2500+ | CNY1.810 (CNY2.0453) |
| 5000+ | CNY1.780 (CNY2.0114) |
Product Information
Product Overview
The LM2931AD-5.0G is an adjustable output Low Drop-out (LDO) Linear Voltage Regulator designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device is capable of supplying output currents in excess of 100mA and features a low bias current of 0.4mA at 10mA output. Designed primarily to survive in the harsh automotive environment, this device will protect all external load circuitry from input fault conditions caused by reverse battery connection, two battery jump starts and excessive line transients during load dump. This series also includes internal current limiting with thermal shutdown and additionally, is able to withstand temporary power-up with mirror-image insertion.
- <lt/>0.6V at 100mA Input-to-output voltage differential
- 60V Load dump protection
- -50V Reverse transient protection
- Ideally suited for battery powered equipment
- High accuracy (±2.5%)
Applications
Consumer Electronics
Technical Specifications
Fixed
40V
5V
-
Positive Output
100mA
160mV
SOIC
-40°C
5V 100mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
14V
1Outputs
5V
-
100mA
160mV
Surface Mount
8Pins
125°C
-
Technical Docs (3)
Alternatives for LM2931AD-5.0G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
