
7,350 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.490 (CNY19.7637) |
| 10+ | CNY13.010 (CNY14.7013) |
| 50+ | CNY11.140 (CNY12.5882) |
| 100+ | CNY10.540 (CNY11.9102) |
| 250+ | CNY9.950 (CNY11.2435) |
| 500+ | CNY9.570 (CNY10.8141) |
| 1000+ | CNY9.350 (CNY10.5655) |
| 2500+ | CNY8.970 (CNY10.1361) |
Product Information
Product Overview
LM2596DSADJG is a 3A, step-down switching regulator. This regulator is monolithic integrated circuit ideally suited for easy and convenient design of a step−down switching regulator (buck converter). It is capable of driving a 3A load with excellent line and load regulation. This device is available in adjustable output version and it is internally compensated to minimize the number of external components to simplify the power supply design. Suitable for simple high-efficiency step-down (buck) regulator, efficient pre-regulator for linear regulators, on-card switching regulators, positive to negative converter (buck-boost), negative step-up converters and power supply for battery chargers applications.
- Adjustable output voltage range 1.23V to 37V
- Guaranteed 3.0A output load current
- Wide input voltage range up to 40V
- 150kHz fixed frequency internal oscillator
- TTL shutdown capability
- Low power standby mode, typ 80A
- Thermal shutdown and current limit protection
- Internal loop compensation
- D2PAK pack
- Storage temperature range from -65 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
40V
3A
5Pins
-
37V
73%
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
4.5V
3A
TO-263 (D2PAK)
Surface Mount
1.23V
150kHz
-40°C
-
MSL 1 - Unlimited
TO-263 (D2PAK)
150kHz
Technical Docs (2)
Alternatives for LM2596DSADJG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
