Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM2595DSADJR4GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2774680RL
Cut Tape2774680
Your Part Number
1,576 In Stock
Need more?
1,576 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.660 | CNY18.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.660 (CNY21.0858) |
| 10+ | CNY10.520 (CNY11.8876) |
| 50+ | CNY10.180 (CNY11.5034) |
| 100+ | CNY9.830 (CNY11.1079) |
| 250+ | CNY9.800 (CNY11.074) |
| 500+ | CNY9.760 (CNY11.0288) |
| 1000+ | CNY9.700 (CNY10.961) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2595DSADJR4GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2774680RL
Cut Tape2774680
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max40V
Output Current1A
Max Output Current1A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.23V
Output Voltage Max37V
Switching Frequency Typ150kHz
Efficiency81%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency165Hz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
1A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
37V
Efficiency
81%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
1A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage Min
1.23V
Switching Frequency Typ
150kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
165Hz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
