Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM2594DADJR2GCopy
Manufacturer Standard Lead Time15 weeks
Order Code3974089
Your Part Number
2,295 In Stock
Need more?
2,295 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 10+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY10.410 (CNY11.7633) |
| 100+ | CNY9.990 (CNY11.2887) |
| 250+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY9.230 (CNY10.4299) |
| 1000+ | CNY8.840 (CNY9.9892) |
| 2500+ | CNY8.090 (CNY9.1417) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.54 (CNY17.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2594DADJR2GCopy
Manufacturer Standard Lead Time15 weeks
Order Code3974089
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Input Voltage Max40V
Max Output Current500mA
Output Current500mA
IC Case / PackageSOIC
IC MountingSurface Mount
Output Voltage - Nom-
Switching Frequency Typ150kHz
Efficiency80%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Current
500mA
IC Mounting
Surface Mount
Switching Frequency Typ
150kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
No. of Outputs
1Outputs
Max Output Current
500mA
IC Case / Package
SOIC
Output Voltage - Nom
-
Efficiency
80%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000428
